PDP SEO Portlet

TD-103-T-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TD-103-T-A
Secondary Manufacturer Part#: TD-103-T-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Double row to 72 positions
  • Contact System: Machined terminal
  • Pitch: .100" (2.54 mm)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0486
1000+
$0.47026
2000+
$0.43344
5000+
$0.35433
10000+
$0.2725