TCSD-17-01-L-N
Conn IDC Connector SKT 34 POS 2mm IDT RA Cable Mount Tube
Click image to enlarge
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: TCSD-17-01-L-N
Secondary Manufacturer Part#: TCSD-17-01-L-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 4 mm | ||
| 38 x 4 x 5.08 mm | ||
| 5.08 mm | ||
| 38 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |