PDP SEO Portlet

TCSD-05-D-12.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 305 mm, 2 mm, TCSD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: TCSD-05-D-12.00-01-N
Secondary Manufacturer Part#: TCSD-05-D-12.00-01-N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCSD-05-D-12.00-01-N from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 10 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch)."

  • High reliability Tiger Eye contacts
  • Notch polarisation
  • Assembled length is 12inch
  • Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Black glass filled polyester insulator
  • Operating temperature range from -40°C to +105°C
  • Contact resistance is 15mohm
  • Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
"

Technical Attributes

Find Similar Parts

Description Value
0.304 m
Beryllium Copper
Gold
Receptacle-Receptacle
Tin
-40 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.8192
100+
$7.88775
500+
$7.23901
1000+
$5.89038
2000+
$5.76