PDP SEO Portlet

TCSD-05-D-06.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 6 ", 152 mm, 2 mm"

Manufacturer:Samtec
Avnet Manufacturer Part #: TCSD-05-D-06.00-01-N
Secondary Manufacturer Part#: TCSD-05-D-06.00-01-N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCSD-05-D-06.00-01-N is a 6-inch 10-conductor Tiger Eye™ IDC Flat Ribbon Cable Assembly with socket strip, 28AWG 7/36 stranded wire, notch polarization. This TCSD series flat IDC cable mates with TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR) and ZSTMM series connectors.

  • Double-end
  • 2mm (.0787") pitch
  • Mating shrouded terminal strips and ejector headers
"

Technical Attributes

Find Similar Parts

Description Value
0.152 m
Beryllium Copper
Gold
Receptacle-Receptacle
Tin
-40 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.702
100+
$7.0785
500+
$6.48971
1000+
$5.3461
2000+
$5.3184