PDP SEO Portlet

TCMD-25-D-12.00-01-SR

Ribbon Cable, IDC Plug to IDC Plug, 50 Positions, 12 ", 305 mm, 2 mm, TCMD Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TCMD-25-D-12.00-01-SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-25-D-12.00-01-SR from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 50 contacts. This double ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors.

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 12inch
  • Available with ruggedized strain relief option

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 15.7113
1+
$15.7113
100+
$12.91335
250+
$10.39759
500+
$9.64286
1000+
$9.0404
SubTotal:
$15.71