TCMD-20-D-08.00-01
Ribbon Cable, IDC Plug to IDC Plug, 40 Positions, 8 ", 203.2 mm, 2 mm, TCMD Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cable/wire, Ribbon
Avnet Manufacturer Part #: TCMD-20-D-08.00-01
- RoHS 10 Compliant
- Tariff Charges
The TCMD-20-D-08.00-01 from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 40 contacts. This double ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors.
- Complies with UL E111594 standard
- Black glass filled polyester insulator
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Operating temperature range from -40°C to +105°C
- Phosphor bronze terminal with tin plating
- Assembled length is 8inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 203 mm | ||
| 203 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |