TCMD-15-01
Ribbon Cable, TCMD Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: TCMD-15-01
Secondary Manufacturer Part#: TCMD-15-01
- RoHS 10 Compliant
- Tariff Charges
The TCMD-15-01 from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 30 contacts. This terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."
- Complies with UL E111594 standard
- Black glass filled polyester insulator
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Operating temperature range from -40°C to +105°C
- Phosphor bronze terminal with tin plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 4 mm | ||
| 34 x 4 x 5.08 mm | ||
| 5.08 mm | ||
| 34 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |