PDP SEO Portlet

TCMD-12-D-02.00-01

Ribbon Cable, IDC Plug to IDC Plug, 24 Positions, 2 ", 50.8 mm, 2 mm, TCMD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: TCMD-12-D-02.00-01
Secondary Manufacturer Part#: TCMD-12-D-02.00-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-12-D-02.00-01 from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 24 contacts. This double ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 2inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.2716
100+
$5.59732
500+
$5.11842
1000+
$4.64103
2000+
$4.075