PDP SEO Portlet

TCMD-10-S-08.00-01-RW

Ribbon Cable, IDC Plug to Free End, 20 Ways, 8 ", 203.2 mm, 2 mm, Tiger Eye TCMD"

Manufacturer:Samtec
Avnet Manufacturer Part #: TCMD-10-S-08.00-01-RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-10-S-08.00-01-RW from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 20 contacts. This single ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 8inch
  • Available with reverse wiring option

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  200
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.9698
1+
$4.9698
500+
$3.2702
1000+
$3.2536
2500+
$2.69048
4250+
$2.425
SubTotal:
$4.97