PDP SEO Portlet

TCMD-10-D-10.00-01-SR

Ribbon Cable, IDC Plug to IDC Plug, 20 Ways, 10 ", 254 mm, 2 mm, Tiger Eye TCMD

Manufacturer:Samtec
Product Category: Cable/wire, Ribbon
Avnet Manufacturer Part #: TCMD-10-D-10.00-01-SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-10-D-10.00-01-SR from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 20 contacts. This double ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors.

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 10inch
  • Available with ruggedized strain relief option

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 9.0585
1+
$9.0585
100+
$7.18065
500+
$5.80723
1000+
$5.7525
2000+
$5.1119
SubTotal:
$9.06