PDP SEO Portlet

TCMD-10-01

IDC Connector, IDC Header, Male, 2 mm, 2 Row, 20 Contacts, Cable Mount

Manufacturer:Samtec
Product Category: Uncategorized
Avnet Manufacturer Part #: TCMD-10-01
Secondary Manufacturer Part#: TCMD-10-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-10-01 from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 20 contacts. This terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Tin
Header
Black
Cable Mount
-40 to 105 °C
2.0000 mm
4 mm
24 x 4 x 5.08 mm
5.08 mm
24 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.445
1000+
$2.1867
2000+
$1.98726
5000+
$1.88608
6576+
$1.7375