TCMD-06-D-10.00-01-R
Ribbon Cable, IDC Plug to IDC Plug, 12 Ways, 10 ", 254 mm, 2 mm, Tiger Eye TCMD"
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: TCMD-06-D-10.00-01-R
Secondary Manufacturer Part#: TCMD-06-D-10.00-01-R
- RoHS 10 Compliant
- Tariff Charges
The TCMD-06-D-10.00-01-R from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 12 contacts. This double ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."
- Complies with UL E111594 standard
- Black glass filled polyester insulator
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Operating temperature range from -40°C to +105°C
- Phosphor bronze terminal with tin plating
- Assembled length is 10inch
- Available with reversed option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.254 m | ||
| Tin | ||
| -40 to 105 °C | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |