PDP SEO Portlet

TCMD-05-01

Ribbon Cable, TCMD Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TCMD-05-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-05-01 from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 10 contacts. This terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3,075
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 9 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.3758
1+
$4.3758
1000+
$1.62195
2000+
$1.53012
5000+
$1.4491
8118+
$1.3774
SubTotal:
$4.38