PDP SEO Portlet

TCMD-04-T-05.00-01-N-R

Ribbon Cable, IDC Plug to IDC Receptacle, 8 Positions, 5 ", 127 mm, 2 mm, TCMD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: TCMD-04-T-05.00-01-N-R
Secondary Manufacturer Part#: TCMD-04-T-05.00-01-N-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-04-T-05.00-01-N-R from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 8 contacts. This transfer ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 5inch
  • Available with reversed option
  • Notch polarisation

Technical Attributes

Find Similar Parts

Description Value
0.127 m
Tin
-40 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: