T2M-110-01-S-D-SM-DS
PCB Header, Wire-to-Board, 2.6 A, 2 Rows, 20 Contacts, Surface Mount, T2M Series, Shrouded
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: T2M-110-01-S-D-SM-DS
Secondary Manufacturer Part#: T2M-110-01-S-D-SM-DS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Vertical | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount | ||
| 20 | ||
| 2 | ||
| 2 mm | ||
| T2M Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |