T1M-05-GF-S-V-K-FR
PCB Header, Wire-to-Board, 2.2 A, 1 Rows, 5 Contacts, Surface Mount, T1M Series, Shrouded
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: T1M-05-GF-S-V-K-FR
Secondary Manufacturer Part#: T1M-05-GF-S-V-K-FR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Vertical | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount | ||
| 5 | ||
| 1 | ||
| 1 mm | ||
| T1M Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |