STMM-112-02-G-D
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, STMM
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: STMM-112-02-G-D
Secondary Manufacturer Part#: STMM-112-02-G-D
- RoHS 10 Compliant
- Tariff Charges
- 2.00 mm (.0787") pitch
- All common pin counts from 3 to 25
- Polarization notch
- Through-hole, right-angle and surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 24 POS | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |