STMM-107-02-F-D-RA
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 8.32 mm | ||
| 20.17 x 8.32 x 6.51 mm | ||
| 6.51 mm | ||
| 20.17 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |