ST5-15-1.00-L-D-P-TR
Mezzanine Connector, Micro Blade & Beam, Header, 0.5 mm, 2 Rows, 30 Contacts
- RoHS 10 Compliant
- Tariff Charges
- Ultra fine 0.50 mm pitch
- 28+ Gbps Solution
- Slim body design for increased board space savings
- Ultra low mated stack heights down to 4 mm
- Up to 160 I/Os
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin over Nickel | ||
| 260 | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| 0.5000 mm | ||
| 3.8 mm | ||
| 8.9 x 3.7 x 3.08 | ||
| 3.08 mm | ||
| 8.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |