PDP SEO Portlet

SSW-107-01-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSW-107-01-T-D
Secondary Manufacturer Part#: SSW-107-01-T-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SSW-107-01-T-D is a 14-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with matte tin-plated phosphor bronze contacts and LCP insulator. The SSW series straight pin socket strip compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW connectors.

  • 5.7A Current rating
  • Lead-free solderable
  • 10mO Contact resistance
  • 0.145" (3.68mm) to 0.250"" (6.35mm) Insertion depth
  • Standard and low insertion force contacts with standard solder tails
  • Contact material is phosphor bronze
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.225
2500+
$0.58518
5000+
$0.51087
10000+
$0.4773
25000+
$0.4415