PDP SEO Portlet

SSW-105-01-G-D

Conn Socket Strip Receptacle 10 POS 2.54mm Solder ST Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSW-105-01-G-D
Secondary Manufacturer Part#: SSW-105-01-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSW-105-01-G-D is a SSW series Tiger Buy™ through-hole, 0.025" SQ post, solder tail socket. The printed circuit board socket strip on a 0.100"" pitch has been a staple of the electronics industry for decades. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZS"

  • Pitch is 0.100" (2.54mm)
  • Up to 8Gbps performance
  • Standard and low insertion force contacts with standard solder tails
  • 20µ"" (0.51µm) gold on contact, gold flash on the tail plating
  • Double row, 10 contacts
  • Bla"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
10
2
2.54 mm
SSW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.54324
1000+
$1.11584
2500+
$0.90254
5000+
$0.84236
10000+
$0.7481