SSW-102-01-G-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSW-102-01-G-S
Secondary Manufacturer Part#: SSW-102-01-G-S
- RoHS 10 Compliant
- Tariff Charges
The SSW series from Samtec are 2.54mm (0.1") Tiger Buy socket strip headers. These are shrouded header that mates with Samtec TSW, MTSW, MTLW, LCW, EW, ZW, TSS, ZSS, TSM and TSSH series of connectors. SSW series connectors have standard and low insertion force contacts with standard solder tails. Available in through-hole, surface mount termination."
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |