PDP SEO Portlet

SSQ-117-01-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, SSQ Series

Manufacturer:Samtec
Avnet Manufacturer Part #: SSQ-117-01-T-D
Secondary Manufacturer Part#: SSQ-117-01-T-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: .100" (2.54 mm)
  • Standard and low insertion force contacts with .025"" (0.635 mm) square tails for self-nesting applications
  • Termination: Through-hole
  • Single, double and triple row up to 150 pins
  • Contact System: Tiger Buy
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Tin
Receptacle
Black
Matte Tin
260
10 MOhm
Through Hole
-55 to 105 °C
2.5400 mm
4.95 mm
43.69 x 4.95 x 8.51 mm
8.51 mm
43.69 mm
Solder
Socket Strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.2536
1000+
$1.82205
2000+
$1.57192
5000+
$1.28999
10000+
$0.93671