SSQ-110-01-G-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, SSQ Series
- RoHS 10 Compliant
- Tariff Charges
The SSQ-110-01-G-S is a 10-pole 1-row 2.54mm Through-hole SQ Post Socket Strip with 20µinch (0.51µm) gold-plated phosphor bronze contacts and LCP insulator. Standard and low insertion force contacts with 0.025-inch (0.635 mm) square tails for self-nesting applications. The SSQ series socket strip is compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
- Black colour
- 6.3A Current rating
- 10mO Contact resistance
- Lead-free solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Through Hole | ||
| 10 | ||
| 1 | ||
| 2.54 mm | ||
| SSQ | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |