SSQ-108-01-G-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSQ-108-01-G-S
Secondary Manufacturer Part#: SSQ-108-01-G-S
- RoHS 10 Compliant
- Tariff Charges
SSQ-108-01-G-S is a SSQ series through-hole, 0.025" SQ post socket. Printed circuit board socket on a 0.100"" pitch has been a staple of the electronics industry for decades. Samtec has brought it up to date with the high retention, cost-effective Tiger Buy™ contact. The SSQ series features a square pin for through-hole applications, making it ideal for new designs and retrofit applications. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS series."
- Standard and low insertion force contacts with 0.025" square tails for self-nesting applications
- 20µ"" (0.51µm) gold on contact, gold flash on tail plating
- Single row, 8 contacts
- Black liquid crystal polymer insulator, phosphor bronze contact material
- 6.3A per pin (2 pins powered) current rating
- Operating temperature range from -55°C to +125°C
- 0.145"" to 0.250"" insertion depth
- 465VAC/655VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 8 | ||
| 1 | ||
| 2.54 mm | ||
| SSQ |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |