PDP SEO Portlet

SSQ-107-02-S-D-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSQ Series, Phosphor Bronze

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSQ-107-02-S-D-RA
Secondary Manufacturer Part#: SSQ-107-02-S-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: .100" (2.54 mm)
  • Standard and low insertion force contacts with .025"" (0.635 mm) square tails for self-nesting applications
  • Termination: Through-hole
  • Single, double and triple row up to 150 pins
  • Contact System: Tiger Buy
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Through Hole Mount
Right Angle
Board-to-Board
Receptacle Female Contact
Phosphor Bronze
Gold Plated Contacts
Solder
14
2
2.54 mm
SSQ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.3759
1000+
$1.79125
2000+
$1.58272
5000+
$1.3362
10000+
$0.99146