SSQ-103-01-T-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSQ Series, Phosphor Bronze
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSQ-103-01-T-S
Secondary Manufacturer Part#: SSQ-103-01-T-S
- RoHS 10 Compliant
- Tariff Charges
- Orientation: Vertical, right-angle
- Pitch: .100" (2.54 mm)
- Standard and low insertion force contacts with .025"" (0.635 mm) square tails for self-nesting applications
- Termination: Through-hole
- Single, double and triple row up to 150 pins
- Contact System: Tiger Buy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 2.54 mm | ||
| SSQ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |