PDP SEO Portlet

SSQ-102-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSQ-102-01-G-D
Secondary Manufacturer Part#: SSQ-102-01-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: .100" (2.54 mm)
  • Standard and low insertion force contacts with .025"" (0.635 mm) square tails for self-nesting applications
  • Termination: Through-hole
  • Single, double and triple row up to 150 pins
  • Contact System: Tiger Buy
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
4
2
2.54 mm
SSQ

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0976
1000+
$0.73281
2000+
$0.65234
5000+
$0.54309
10000+
$0.4038