SSM-117-L-SV-BE-LC-TR
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 17 Contacts, Solder, Tiger Claw SSM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSM-117-L-SV-BE-LC-TR
Secondary Manufacturer Part#: SSM-117-L-SV-BE-LC-TR
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100" (2.54 mm)
- Contact System: Tiger Claw
- Orientation: Vertical, horizontal
- Termination: Surface mount
- Single and double row up to 80 pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Surface Mount | ||
| Vertical | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 17 | ||
| 1 | ||
| Tiger Claw SSM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |