PDP SEO Portlet

SSM-113-F-DV-K-TR

Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD T/R

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSM-113-F-DV-K-TR
Secondary Manufacturer Part#: SSM-113-F-DV-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100 (2.54 mm)
  • Contact System: Tiger Claw
  • Orientation: Vertical, horizontal
  • Termination: Surface mount
  • Single and double row up to 80 pins
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold Flash
Solder
50 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.25063
1200+
$1.95375
2100+
$1.68889
5100+
$1.46994
10200+
$1.24878