SSM-108-L-DV
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, Tiger Claw SSM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSM-108-L-DV
Secondary Manufacturer Part#: SSM-108-L-DV
- RoHS 10 Compliant
- Tariff Charges
The SSM-108-L-DV is a 16-pole 2-row 2.54mm Tiger Claw™ Surface Mount Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The SSM series vertical pin socket strip is compatible with DW, EW, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, MTLW, MTSW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
- 5.2A Current rating
- 10mO Contact resistance
- Lead-free solderable
- 405VAC/572VDC Voltage rating
- Black colour
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Surface Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| -999 | ||
| Gold Plated Contacts | ||
| Solder | ||
| 16 | ||
| 2 | ||
| 2.54 mm | ||
| Tiger Claw SSM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |