PDP SEO Portlet

SSA-104-W-T-RA

Conn Socket Strip SKT 4 POS 2.54mm Wire Wrap RA Thru-Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSA-104-W-T-RA
Secondary Manufacturer Part#: SSA-104-W-T-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .100 (2.54 mm) pitch
  • Available up to 32 contacts per row
  • Single Row
  • Through-hole and right-angle
"

Technical Attributes

Find Similar Parts

Description Value
PET (Polyethylene Terephthalate)
Right Angle
Phosphor Bronze
Tin
Wire Wrap
23 POS
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8232
1000+
$0.3694
2000+
$0.34572
5000+
$0.2921
44277+
$0.27072