SSA-101-W-T
Conn Socket Strip SKT 1 POS Solder ST Thru-Hole
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSA-101-W-T
Secondary Manufacturer Part#: SSA-101-W-T
- RoHS 10 Compliant
- Tariff Charges
SSA-101-W-T is a SSA series 2.54mm pitch low-cost socket strip that mates with TS, HTS, BBS, BBL, BHS connectors.
- Single row, single position through-hole socket
- Wire wrap lead style
- Matte tin plating
- Black PET polyester insulator
- Phosphor bronze contact
- Operating temperature range from -55°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyethylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 23 POS | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |