SS4-30-3.00-L-D-K-TR
Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: SS4-30-3.00-L-D-K-TR
Secondary Manufacturer Part#: SS4-30-3.00-L-D-K-TR
- RoHS 10 Compliant
- Tariff Charges
The SS4-30-3.00-L-D-K-TR is a 60-pole 2-row 0.4mm Ultra Fine Pitch Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. It has 0.138-inch (3.51mm) DIA polyimide film pick and place pad. The SS4 series socket strip is compatible with ST4 series connectors.
- Black colour
- Lead-free solderable
- Samtec 28+ Gbps Solution
- 4.00 to 6.00mm Stack height
- Slim footprint
- 3mm Lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 0.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |