SS-116-T-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Solder, SS Series, Beryllium Copper
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SS-116-T-2
Secondary Manufacturer Part#: SS-116-T-2
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100" (2.54 mm)
- Contact System: Beryllium copper contact in machined shell
- Single row to 32 positions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyester), Glass Filled Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Beryllium Copper | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 16 | ||
| 1 | ||
| 2.54 mm | ||
| SS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |