SS-113-G-2
Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tube
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SS-113-G-2
Secondary Manufacturer Part#: SS-113-G-2
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100 (2.54 mm)
- Contact System: Beryllium copper contact in machined shell
- Single row to 32 positions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |