PDP SEO Portlet

SS-110-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SS Series, Beryllium Copper

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SS-110-G-2
Secondary Manufacturer Part#: SS-110-G-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • Single row to 32 positions
"

Technical Attributes

Find Similar Parts

Description Value
PET (Polyester), Glass Filled Body
Through Hole Mount
Straight
Board-to-Board
Receptacle Female Contact
Beryllium Copper
Gold Plated Contacts
Solder
10
1
2.54 mm
SS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.20439
1000+
$1.65875
2000+
$1.53457
5000+
$1.26626
10000+
$0.98537