PDP SEO Portlet

SS-104-T-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, SS Series, Beryllium Copper

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SS-104-T-2
Secondary Manufacturer Part#: SS-104-T-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • Single row to 32 positions
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Beryllium Copper
Gold
Solder
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.97511
1000+
$0.41063
2000+
$0.3716
5000+
$0.30675
10000+
$0.23902