SQW-110-01-L-D
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
The SQW-110-01-L-D is a 20-pole 2-row 2mm Tiger Buy™ Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The SQW series socket strip is compatible with LTMM, MMT, MTMM, PTT, TCMD, TMM, TMMH, TMMS, TSH, TW-SM, TW-TH and ZLTMM series connectors.
- Black colour
- 3.8A Current rating
- 10mΩ Contact resistance
- Tiger Buyâ„¢ contact system
- Vertical orientation
- Through-hole and surface mount termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Through Hole | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |