SQW-105-01-L-D
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, SQW Series, Phosphor Bronze
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SQW-105-01-L-D
Secondary Manufacturer Part#: SQW-105-01-L-D
- RoHS 10 Compliant
- Tariff Charges
The SQW-105-01-L-D is a 10-position 2-row Tiger Buy™ rugged Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with TMMH, TMM, MTMM, MMT, TW, TSH, TCMD, LTMM and PTT connectors.
- 3.8A Current rating per pin
- 10mO Contact resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Surface Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 10 | ||
| 2 | ||
| 2 mm | ||
| SQW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |