SQW-104-01-F-D-VS-P-TR
Manufacturer:Samtec
Product Category:
Inductors, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: SQW-104-01-F-D-VS-P-TR
Secondary Manufacturer Part#: SQW-104-01-F-D-VS-P-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 4 mm | ||
| 8.12 x 4 x 7.62 mm | ||
| 7.62 mm | ||
| 8.12 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |