PDP SEO Portlet

SOLC-150-02-S-Q-K-TR

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 200 Contacts, Surface Mount, Tiger Buy SOLC

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SOLC-150-02-S-Q-K-TR
Secondary Manufacturer Part#: SOLC-150-02-S-Q-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .050" (1.27 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Surface mount
  • Four row high-retention, cost-effective contact system to 200 pins
  • Special Features: Locking clip option available for most rugged requirements
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
4
0.635 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:275  Mult:275  
USD $:
275+
$21.31067
550+
$17.75085
825+
$14.15764
1650+
$13.93828
3300+
$13.71875