PDP SEO Portlet

SOLC-125-02-S-Q-A-K-TR

Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD T/R

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SOLC-125-02-S-Q-A-K-TR
Secondary Manufacturer Part#: SOLC-125-02-S-Q-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .050 (1.27 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Surface mount
  • Four row high-retention, cost-effective contact system to 200 pins
  • Special Features: Locking clip option available for most rugged requirements
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
4
0.635 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$12.01486
900+
$9.98404
1350+
$7.9028
2700+
$7.78251
5400+
$7.63671