PDP SEO Portlet

SOLC-125-02-L-Q-LC

PCB Receptacle, Board-to-Board, 0.635 mm, 4 Rows, 100 Contacts, Surface Mount, SOLC Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SOLC-125-02-L-Q-LC
Secondary Manufacturer Part#: SOLC-125-02-L-Q-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .050" (1.27 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Surface mount
  • Four row high-retention, cost-effective contact system to 200 pins
  • Special Features: Locking clip option available for most rugged requirements
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
4
0.635 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.55405
100+
$11.10121
250+
$10.33927
500+
$8.65454
1000+
$8.16