PDP SEO Portlet

SOLC-120-02-L-Q-A

PCB Receptacle, Board-to-Board, 0.635 mm, 4 Rows, 80 Contacts, Surface Mount, SOLC Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SOLC-120-02-L-Q-A
Secondary Manufacturer Part#: SOLC-120-02-L-Q-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLC-120-02-L-Q-A is a 80-position 4-row Tiger Buy™ Surface Mount Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the TOLC quad-row terminal strip.

  • 2.4A Current rating per pin
  • 10mO Contact resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
4
0.635 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.26081
100+
$9.47333
250+
$8.82499
500+
$7.39422
1000+
$5.90633