SOLC-115-02-F-Q-A-K-TR
Conn Socket Strip SKT 60 POS 0.635mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .050 (1.27 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Surface mount
- Four row high-retention, cost-effective contact system to 200 pins
- Special Features: Locking clip option available for most rugged requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 4 | ||
| 0.635 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |