PDP SEO Portlet

SOLC-110-02-L-Q-A-P

Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SOLC-110-02-L-Q-A-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .050 (1.27 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Surface mount
  • Four row high-retention, cost-effective contact system to 200 pins
  • Special Features: Locking clip option available for most rugged requirements
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 12.16215
1+
$12.16215
100+
$8.27498
500+
$7.6241
1000+
$6.47665
2000+
$5.27619
SubTotal:
$12.16