SNT-100-BK-T
Jumper (Busbar), Shunt, Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Positions
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: SNT-100-BK-T
Secondary Manufacturer Part#: SNT-100-BK-T
- RoHS 10 Compliant
- Tariff Charges
SNT-100-BK-T is a SNT series shunt connector. Mates with TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST, PHT series.
- (2.54mm) 0.100" pitch
- Black body colour
- Tin plating, glass-filled polyester insulator, phosphor bronze contact material
- 4.3A per pin (1 pin powered per row) current rating
- Operating temperature range from -55°C to +125°C
- Insertion depth is (4.32mm) 0.170"" minimum
- Lead size accepted is of (0.64mm) 0.025"" SQ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 5.08 x 2.54 x 6.1 mm | ||
| 6.1 mm | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |