SNT-100-BK-G-H
Jumper (Busbar), Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Ways, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
The SNT-100-BK-G-H is a 2-position Jumper Shunt with 10µinch gold-plated phosphor bronze contacts. It is made with black glass filled polyester insulator and featured with handle. It mates with TSW/HTSW/MTSW/HMTSW/TLW/DW/EW/ZW/HW/TSM/BST/PHT series headers.
- 5mO Contact resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 50.8 x 2.54 x 14 mm | ||
| 14 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |