SNM-100-BK-G
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: SNM-100-BK-G
Secondary Manufacturer Part#: SNM-100-BK-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| MSL 1 - Unlimited | ||
| 2 POS | ||
| 1 | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 1.27 mm | ||
| 1.27 x 3.3 mm | ||
| 3.3 mm | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |